WAGO 770 Series Flush Lighting Connector Female Push-in, 3-Pole, 25A, 3-Way, IP2XC

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$36.32

(exc. GST)

$39.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 364 unit(s) ready to ship from another location
  • Plus 486 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$18.16$36.32

*price indicative

RS Stock No.:
271-0302
Distrelec Article No.:
304-29-156
Mfr. Part No.:
770-103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

770

Number of Ways

3

Pitch

10mm

Connector Gender

Female

Colour

Black

Termination Type

Push-in

Sub Type

Lighting Connector

Mount Type

Flush

Voltage

250V

IP Rating

IP2XC

Lighting Connector Current

25A

Contact Gender

Female

Wire Size

12AWG, 20AWG

Number of Rows

2

Standards/Approvals

UL 1059, UL 1977, EN 61535, IEC 61535

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper

RoHS Status: Exempt

The WAGO Pluggable installation connectors can be used when criteria repeat or are distributed on a defined grid for example for installing grid lighting or flush mount lighting. Pluggable installation connectors provides protection against mismating.

Simple circuits

I coding for use in building automation

Exact dimensions

Quick replacement of defective units

  • RS Stock No. 1707824
  • Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
  • RS Stock No. 1576536
  • Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
  • RS Stock No. 1707823
  • Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
Each
$22.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy