WAGO 770 Series Cable Distribution Block Cage Clamp, 3-Pole, 25A, 4-Way, IP20
- RS Stock No.:
- 500-3981
- Mfr. Part No.:
- 770-607
- Brand:
- WAGO
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.63 | - |
| 25 - 99 | $15.09 | 3% |
| 100 + | $13.79 | 11% |
*price indicative
- RS Stock No.:
- 500-3981
- Mfr. Part No.:
- 770-607
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 4 | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Distribution Block | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | IEC/EN 60664-1, RoHS, IEC 61984, DNV GL. Lloyd's Register, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 4 | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Distribution Block | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals IEC/EN 60664-1, RoHS, IEC 61984, DNV GL. Lloyd's Register, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
770 Series lighting connectors - distributors
Lighting connectors, distributors, 3 and 5-pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately
Related links
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
