WAGO 770 Series Cable Lighting Connector Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0327
- Mfr. Part No.:
- 770-435
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$351.11
(exc. GST)
$386.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $351.11 | $7.022 |
*price indicative
- RS Stock No.:
- 271-0327
- Mfr. Part No.:
- 770-435
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Connector Gender | Male | |
| Colour | White | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61535, EN 61535 | |
| Number of Rows | 2 | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Connector Gender Male | ||
Colour White | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male | ||
Standards/Approvals UL 1977, UL 1059, IEC 61535, EN 61535 | ||
Number of Rows 2 | ||
Strain Relief No | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Pluggable installation connector offers touch proof protection with live components in accordance with protection type IP20. Effective protection against mismating.
For automation controllers
Ready to install and use immediately
Quick replacement of defective units
Related links
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
