WAGO 770 Series Distribution Block Male/Female, 3-Pole, 25A, 4-Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.01

(exc. GST)

$11.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$10.01
25 - 99$9.68
100 +$8.81

*price indicative

RS Stock No.:
500-3997
Distrelec Article No.:
301-22-026
Mfr. Part No.:
770-606
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

4

Connector Gender

Male/Female

Colour

Black

Sub Type

Distribution Block

Voltage

250V

Lighting Connector Current

25A

Contact Gender

Male/Female

Wire Size

0.5mm²

Standards/Approvals

No

COO (Country of Origin):
DE

770 Series lighting connectors - distributors


Lighting connectors, distributors, 3 and 5-pole

Foolproof connector to prevent connection errors

Quick and easy manual disconnection

Mounting support plates for 3 and 5-pole distributors are available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy