WAGO 770 Series Cable Lighting Connector Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$18.18

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 520 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$9.09$18.18

*price indicative

RS Stock No.:
271-0310
Distrelec Article No.:
304-35-051
Mfr. Part No.:
770-1115
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

770

Pitch

10mm

Number of Ways

5

Connector Gender

Male

Colour

Blue

Sub Type

Lighting Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

400V

IP Rating

IP20

Lighting Connector Current

25A

Contact Gender

Male

Wire Size

12AWG, 20AWG

Number of Rows

2

Standards/Approvals

EN 61535, IEC 61535, UL 1059, UL 1977

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper

RoHS Status: Exempt

The WAGO Pluggable installation connectors is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connectors provides protection against mismating.

Simple circuits

I coding for lighting control

Flexible installation to save space

Quick replacement of defective units

Each (In a Pack of 2)
$15.455
1 Box of 25
$277.64
1 Box of 50
$381.90
Each (In a Pack of 2)
$7.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy