WAGO 770 Series Cable Lighting Connector Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$14.08

(exc. GST)

$15.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$7.04$14.08

*price indicative

RS Stock No.:
271-0328
Mfr. Part No.:
770-435
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

5

Connector Gender

Male

Colour

White

Sub Type

Lighting Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

400V

Lighting Connector Current

25A

IP Rating

IP20

Contact Gender

Male

Wire Size

12AWG, 20AWG

Standards/Approvals

UL 1977, UL 1059, IEC 61535, EN 61535

Number of Rows

2

Strain Relief

No

Contact Plating

Tin

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The WAGO Pluggable installation connector offers touch proof protection with live components in accordance with protection type IP20. Effective protection against mismating.

For automation controllers

Ready to install and use immediately

Quick replacement of defective units

  • RS Stock No. 1707824
  • Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
  • RS Stock No. 1576536
  • Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
  • RS Stock No. 1707823
  • Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
Each
$70.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy