Schneider Electric Black 3 Gang Frame

Subtotal (1 unit)*

$327.61

(exc. GST)

$360.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.61

*price indicative

RS Stock No.:
346-670
Mfr. Part No.:
MTN4030-6503
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Frame

Colour

Black

Material

Glass

Number of Gangs

3

Height

90mm

Width

234mm

Depth

12mm

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric Cover Frame features a three-gang design in onyx black tint, featuring a matte surface finish. Made from premium glass, it provides a sleek, modern look with both durability and style.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy