Clipsal Electrical White 3 Gang Frame
- RS Stock No.:
- 231-3469
- Mfr. Part No.:
- P3043VH-XW
- Brand:
- Clipsal Electrical
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.21
(exc. GST)
$14.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.21 |
| 5 + | $11.88 |
*price indicative
- RS Stock No.:
- 231-3469
- Mfr. Part No.:
- P3043VH-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | White | |
| Material | Polycarbonate, ABS | |
| Number of Gangs | 3 | |
| Height | 116mm | |
| Width | 78mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour White | ||
Material Polycarbonate, ABS | ||
Number of Gangs 3 | ||
Height 116mm | ||
Width 78mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Gang switch grid and skin has been designed for commercial buildings. The Grid and Skin is suitable for either vertical or horizontal installation. It featuring bevelled edges to deflect impact and a seamless gloss finish that doesn
Installation direction vertical
Number of gangs 3 gangs
Surface finish glossy
Device composition fixing frame
