Clipsal Electrical Black 3 Gang Frame
- RS Stock No.:
- 231-3450
- Mfr. Part No.:
- P3025XC-BK
- Brand:
- Clipsal Electrical
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.45
(exc. GST)
$14.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $13.45 |
| 5 + | $12.11 |
*price indicative
- RS Stock No.:
- 231-3450
- Mfr. Part No.:
- P3025XC-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Black | |
| Material | ABS, Polycarbonate | |
| Number of Gangs | 3 | |
| Height | 78mm | |
| Width | 116mm | |
| Depth | 9mm | |
| Series | Pro | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Black | ||
Material ABS, Polycarbonate | ||
Number of Gangs 3 | ||
Height 78mm | ||
Width 116mm | ||
Depth 9mm | ||
Series Pro | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Horizontal twin switched power point skin with an extra blank switch gives you multiple options when choosing what you want the extra space for. Include a USB mech, cooker switch, or just another switch. Whatever the need, the Skin
Number of rocker 3
Number of power socket outlets 2
Rated current 10 A
Installation direction horizontal
Fixing mode clip-on
Surface finish glossy
