Clipsal Electrical Grey 3 Gang Frame

Subtotal (1 unit)*

$140.77

(exc. GST)

$154.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.77

*price indicative

RS Stock No.:
215-0401
Mfr. Part No.:
56FA3-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Frame

Colour

Grey

Material

Polycarbonate

Number of Gangs

3

Height

157mm

Width

350mm

Depth

13mm

Series

56

COO (Country of Origin):
AU
The Clipsal Electrical 56 series flush surround is made up of PC. It can be mounted horizontally as well as vertically.

Ambient air temperature for operation is -25 to 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy