Legrand Black 3 Gang Frame
- RS Stock No.:
- 194-6565
- Mfr. Part No.:
- 079046L
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$250.12
(exc. GST)
$275.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | $50.024 | $250.12 |
*price indicative
- RS Stock No.:
- 194-6565
- Mfr. Part No.:
- 079046L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Frame | |
| Colour | Black | |
| Material | ABS | |
| Number of Gangs | 3 | |
| Height | 82mm | |
| Width | 82mm | |
| Depth | 8.5mm | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Frame | ||
Colour Black | ||
Material ABS | ||
Number of Gangs 3 | ||
Height 82mm | ||
Width 82mm | ||
Depth 8.5mm | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Legrand - Mosaic horizontal cover plate for 3x2 matt black modules
The Legrand Cover plates for covering mechanisms from 1 to 2 x 10 modules. The cover plate is made of ABS whereas the sub-plates material is PC. Self-extinguishing upto +650 °C/30 s and storage temperature is -10°C to +70°C whereas the operating temperature is -5°C to +50°C.
Impact tests: IK 04
Halogen-free
UV resistance
