Carlo Gavazzi DCB01 Series Chassis Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.1 → 360000 s, 4-Function,

Subtotal (1 unit)*

$267.08

(exc. GST)

$293.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.08

*price indicative

RS Stock No.:
350-565
Distrelec Article No.:
137-54-268
Mfr. Part No.:
DCB01DM24
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Timer Relay

Mount Type

Chassis

Function

Transducer

Time Range

0.1 → 360000 s

Number of Contacts

2

Number of Timer Functions

4

Switching Voltage

250V ac

Contact Configuration

DPDT

IP Rating

IP20

Supply DC Voltage

24 V dc

Timing Adjustment

Knob

Supply AC Voltage

24V ac, 240V ac

Contact Current

8A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Mode

Other

Height

80mm

Length

99.5mm

Width

22.5mm

Standards/Approvals

CSA, EN 61000-6-3, CE, EN 61000-6-2, UL, EN 61812-1

Series

DCB01

COO (Country of Origin):
IT
The Carlo Gavazzi Clock Generator is a versatile asymmetrical recycler timer designed for industrial automation applications. It features a compact DIN rail mountable design with selectable time ranges from 0.1 seconds to 100 hours, making it suitable for various timing requirements. This device operates on a wide supply voltage range of 24 to 240V AC/DC.

DIN rail mountable with a compact Euronorm housing

Screw terminal connections for easy installation

8A DPDT relay output for robust switching capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy