Schneider Electric 9001 Series Green Spring Return Push Button Head, 30 mm Cutout, IP66
- RS Stock No.:
- 653-860
- Mfr. Part No.:
- 9001SK2L35LGG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$220.18
(exc. GST)
$242.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.18 |
*price indicative
- RS Stock No.:
- 653-860
- Mfr. Part No.:
- 9001SK2L35LGG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | 9001 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Green | |
| Push Button Shape | Octagonal | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Circle | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, JIS C 4520, JIS C 852 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series 9001 | ||
Cutout Diameter 30mm | ||
Push Button Colour Green | ||
Push Button Shape Octagonal | ||
Push Button Actuation Spring Return | ||
Push Button Style Circle | ||
IP Rating IP66 | ||
Standards/Approvals UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, JIS C 4520, JIS C 852 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Schneider Electric Push button operator is designed to enhance user interactivity in various applications, featuring a 30mm size that ensures ease of installation and operation. It functions smoothly with a spring return mechanism and is illuminated by a green LED light, offering a clear visual indication. This operator is part of the Harmony 9001SK range, known for its robust performance and modern design. It is built for direct use with a supply voltage of 24V AC/DC, making it suitable for a wide array of control systems. With a durable plastic bezel and octagonal shape, it combines functionality with aesthetic appeal, ensuring it fits seamlessly into any setting. Its mechanical durability is rated for up to 5 million cycles, underscoring its reliability in demanding environments.
Designed for illuminated push-button applications, ensuring excellent visibility
Features a robust plastic bezel for enhanced durability
30mm mounting diameter allows for versatile installation options
The octagonal shape of the signaling unit head adds a modern touch to user interfaces
Equipped with screw clamp terminals for simple and secure connections
Supports a mechanical durability of 5 million cycles, ensuring long-lasting performance
Suitable for operation across a temperature range of -25 to 70 °C, making it reliable in various conditions
IP66 rating provides excellent protection against dust and moisture ingress
Green projecting operator profile for easy identification and use
Electrical shock protection class II ensures safety in operation
Related links
- Schneider Electric 9001 Series Green Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001 Series Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP66 IP67, IP69
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67
