Intelligent LED Solutions 1.7V dc, 2.7 V dc Yellow LED Strip, 3000K Colour Temp, 20 mm Length
- RS Stock No.:
- 216-9838
- Distrelec Article No.:
- 304-26-298
- Mfr. Part No.:
- ILE-S201-YELL-SC221.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $2.15
View bulk pricing optionsSubtotal (1 unit)*
$9.11
(exc. GST)
$10.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.11 | - |
| 5 - 9 | $8.68 | $2.15 |
| 10 - 24 | $8.38 | $7.30 |
| 25 - 49 | $8.14 | $24.25 |
| 50 + | $7.99 | $56.00 |
*price indicative
- RS Stock No.:
- 216-9838
- Distrelec Article No.:
- 304-26-298
- Mfr. Part No.:
- ILE-S201-YELL-SC221.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Yellow | |
| Product Type | LED Strip | |
| Strip Length | 20mm | |
| Strip Width | 14mm | |
| Voltage | 1.7V dc, 2.7V dc | |
| Number of LEDs Per Metre | 1 | |
| Colour Temperature | 3000K | |
| Flexible/Rigid | Rigid | |
| Series | Synios S2222 Eco1 | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Yellow | ||
Product Type LED Strip | ||
Strip Length 20mm | ||
Strip Width 14mm | ||
Voltage 1.7V dc, 2.7V dc | ||
Number of LEDs Per Metre 1 | ||
Colour Temperature 3000K | ||
Flexible/Rigid Rigid | ||
Series Synios S2222 Eco1 | ||
Standards/Approvals CE, IEC EN 62384 | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions ILE-S201-xxxx-SC211 series, Yellow LED Strip has 590nm dominant wavelength. The SYNIOS S2222 product family provides an efficient and flexible platform for a variety of low- and mid-power applications (from 10 mA to 200 mA). The low package height of only 0.6mm makes extremely flat lighting solutions possible. Eco1s are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. With long lifetimes also at high currents and superior corrosion resistance. The SYNIOS S2222 Eco1s generate very little heat and therefore do not require secondary heatsinking. It has application such as truck positioning lighting, supplementary brake lights, vms lighting, architainment lighting, cabin lighting and aircraft lighting.
Mounting holes using M3 screws allows easy installation
- RS Stock No. 2169837
- Mfr. Part No. ILE-S201-TRGR-SC221.
Each
$7.50
- RS Stock No. 2169835
- Mfr. Part No. ILE-S201-SURE-SC221.
Each
$9.11
- RS Stock No. 2169833
- Mfr. Part No. ILE-S201-BLUE-SC221.
Each
$8.35
- RS Stock No. 2186868
- Mfr. Part No. ILR-OU01-HW90-LEDIL-SC221.
Each
$17.51
Related links
- Intelligent LED Solutions 1.7V dc 5500k Colour Temp, 20 mm Length
- Intelligent LED Solutions 2.6V dc 5500k Colour Temp, 20 mm Length
- Intelligent LED Solutions 2.8V dc 4000k Colour Temp, 20 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 56V Yellow LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 0.32V Red LED Strip, 3000k Colour Temp












