Intelligent LED Solutions 2.7V dc, 3.2 V dc Hot White LED Strip, 3000K Colour Temp, 40 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.43

(exc. GST)

$20.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$18.43
5 - 9$17.33
10 - 24$16.82
25 - 49$16.45
50 +$16.10

*price indicative

RS Stock No.:
218-6868
Mfr. Part No.:
ILR-OU01-HW90-LEDIL-SC221.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

Hot White

Strip Length

40mm

Strip Width

35mm

Voltage

2.7V dc, 3.2V dc

Colour Temperature

3000K

Typical Luminous Flux lm/m

190lm/m

Flexible/Rigid

Rigid

Series

ILR-OU01-xx90-LEDIL-SC221

Standards/Approvals

IEC EN 62384, CE

COO (Country of Origin):
GB
The Intelligent LED Solutions Square Uniform OSLONeye LED Module has an improved radiation pattern and superior colour-over-angle performance.

Heatsink and lens integrated

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy