Intelligent LED Solutions 320mV Red LED Strip, 3000K Colour Temp
- RS Stock No.:
- 796-1154
- Mfr. Part No.:
- ILE-P501-RED1-SC201.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.15
(exc. GST)
$7.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.15 |
| 10 - 19 | $7.05 |
| 20 - 49 | $6.96 |
| 50 - 249 | $6.87 |
| 250 + | $6.78 |
*price indicative
- RS Stock No.:
- 796-1154
- Mfr. Part No.:
- ILE-P501-RED1-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Red | |
| Product Type | LED Strip | |
| Voltage | 320mV | |
| Number of LEDs Per Metre | 72 | |
| Colour Temperature | 3000K | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | DURIS P5 Eco1 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Red | ||
Product Type LED Strip | ||
Voltage 320mV | ||
Number of LEDs Per Metre 72 | ||
Colour Temperature 3000K | ||
Flexible/Rigid Flexible | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series DURIS P5 Eco1 | ||
DURIS P5 Eco1 LED Arrays
The Duris® P5 Eco1 LED Modules, powered by OSRAM Opto Semiconductors new, low and mid-power Duris® P5 LEDs, are ideal for efficient and homogeneous lighting applications. The compact footprint and wide beam angle is perfect for uniform light distribution. The Duris® P5 Eco1 light sources are constructed on FR4 laminate and incorporate thermal vias to assist in thermal management. As they generate very little heat they have no requirement for any secondary heat sinking. Duris® P5 Eco1 White LED modules are available in a range of correlated colour temperatures from 2700K to 6500K and the range of Colour LED modules includes a short-wavelength (450nm) Deep Blue type.
Each Duris® P5 Eco1 module contains a single Duris® P5 LED high efficacy 120° wide beam angle LED
Multiple Duris® P5 Eco1 modules can be linked together to produce longer chains
More than 50,000 hour operational lifetime to 70% of original brightness
Operating current range 30 to 250mA
Mounting holes using M3 screws allows for easy installation
Size (L x W x H): 20.25x13.70x3.05mm
Secondary lens can be fitted
Applications include General & Decorative Lighting, Task & Spot Lighting, Retail and Entertainment Lighting, Harsh Environment Lighting, Linear Lighting and Hydroponic Lighting.
Intelligent LED Solutions LED Modules - Eco1
Related links
- Intelligent LED Solutions 56V Red LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 22V 3000k Colour Temp
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 1.7V dc 3000k Colour Temp, 20 mm Length
- Intelligent LED Solutions 56V White LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 10.5V 3000k Colour Temp
- Intelligent LED Solutions 6V 3000k Colour Temp
- Intelligent LED Solutions 24V Blue LED Strip 150 mm Length
