Intelligent LED Solutions 1.7V dc, 2.7 V dc Super Red LED Strip, 5500K Colour Temp, 20 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.11

(exc. GST)

$10.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.11
5 - 9$8.59
10 - 24$8.33
25 - 49$8.18
50 +$8.01

*price indicative

RS Stock No.:
216-9835
Distrelec Article No.:
303-80-580
Mfr. Part No.:
ILE-S201-SURE-SC221.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

Super Red

Strip Length

20mm

Strip Width

14mm

Voltage

1.7V dc, 2.7V dc

Number of LEDs Per Metre

1

Colour Temperature

5500K

Flexible/Rigid

Rigid

Series

Synios S2222 Eco1

Standards/Approvals

CE, IEC EN 62384

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions ILE-S201-xxxx-SC211 series, Super Red LED Strip has 632nm dominant wavelength. The SYNIOS S2222 product family provides an efficient and flexible platform for a variety of low- and mid-power applications (from 10 mA to 200 mA). The low package height of only 0.6mm makes extremely flat lighting solutions possible. Eco1’s are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. With long lifetimes also at high currents and superior corrosion resistance. The SYNIOS S2222 Eco1’s generate very little heat and therefore do not require secondary heatsinking. It has application such as truck positioning lighting, supplementary brake lights, vms lighting, architainment lighting, cabin lighting and aircraft lighting.

Mounting holes using M3 screws allows easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy