Intelligent LED Solutions 24V dc Neutral White LED Strip, 5 m Length

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$161.88

(exc. GST)

$178.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$161.88-
5 - 9$153.794%
10 - 24$144.5610%
25 +$137.3615%

*price indicative

RS Stock No.:
258-4323
Distrelec Article No.:
304-26-330
Mfr. Part No.:
ILX-EE12-NW10-5000-CR221
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

Neutral White

Strip Length

5m

Strip Width

10mm

Voltage

24V dc

Number of LEDs Per Metre

84

Typical Luminous Flux lm/m

7500lm

Flexible/Rigid

Flexible

LED Pitch

12mm

Series

ILS Flex

Standards/Approvals

No

COO (Country of Origin):
CN
The Intelligent LED Solutions ILX Flex range LED Strips are high bright, flexible using the OSRAM Duris E2825 LED at its heart. The ILX range of strips use ballast resistor to set the current from a 24V input and use the latest 3M thermal tape. Combined with a full range of accessories including extrusions and connectors, the ILX family of flexible LED reels offers a solution for consumer markets.

Full dimmable with external controller

LED pitch is 12 mm

Beam angle of 120 degrees

Working voltage of 24V DC constant voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy