Intelligent LED Solutions 2.6V dc, 3.4 V dc Green LED Strip, 5500K Colour Temp, 20 mm Length
- RS Stock No.:
- 216-9837
- Distrelec Article No.:
- 304-26-297
- Mfr. Part No.:
- ILE-S201-TRGR-SC221.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.89 | - |
| 5 - 9 | $7.44 | 5% |
| 10 - 24 | $7.23 | 8% |
| 25 - 49 | $7.07 | 10% |
| 50 + | $6.92 | 12% |
*price indicative
- RS Stock No.:
- 216-9837
- Distrelec Article No.:
- 304-26-297
- Mfr. Part No.:
- ILE-S201-TRGR-SC221.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Green | |
| Strip Length | 20mm | |
| Strip Width | 14mm | |
| Voltage | 2.6V dc, 3.4V dc | |
| Number of LEDs Per Metre | 1 | |
| Colour Temperature | 5500K | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | Synios S2222 Eco1 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Green | ||
Strip Length 20mm | ||
Strip Width 14mm | ||
Voltage 2.6V dc, 3.4V dc | ||
Number of LEDs Per Metre 1 | ||
Colour Temperature 5500K | ||
Flexible/Rigid Rigid | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series Synios S2222 Eco1 | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions ILE-S201-xxxx-SC211 series, True Green LED Strip has 528nm dominant wavelength. The SYNIOS S2222 product family provides an efficient and flexible platform for a variety of low- and mid-power applications (from 10 mA to 200 mA). The low package height of only 0.6mm makes extremely flat lighting solutions possible. Eco1s are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. With long lifetimes also at high currents and superior corrosion resistance. The SYNIOS S2222 Eco1s generate very little heat and therefore do not require secondary heatsinking. It has application such as truck positioning lighting, supplementary brake lights, vms lighting, architainment lighting, cabin lighting and aircraft lighting.
Mounting holes using M3 screws allows easy installation
Related links
- Intelligent LED Solutions 1.7V dc 5500k Colour Temp, 20 mm Length
- Intelligent LED Solutions 2.8V dc 4000k Colour Temp, 20 mm Length
- Intelligent LED Solutions 1.7V dc 3000k Colour Temp, 20 mm Length
- Intelligent LED Solutions 10.8V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent Horticultural Solutions 24V dc White LED Strip 2 m Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
