RS Better World
Intelligent LED Solutions 2.7V dc, 3.2 V dc Neutral White LED Strip, 3000K Colour Temp, 40 mm Length
- RS Stock No.:
- 218-6870
- Mfr. Part No.:
- ILR-OU01-NU90-LEDIL-SC221.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.24 | - |
| 5 - 9 | $26.41 | 3% |
| 10 - 24 | $25.61 | 5% |
| 25 - 49 | $25.09 | 7% |
| 50 + | $24.57 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 218-6870
- Mfr. Part No.:
- ILR-OU01-NU90-LEDIL-SC221.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Neutral White | |
| Product Type | LED Strip | |
| Strip Length | 40mm | |
| Strip Width | 35mm | |
| Voltage | 2.7V dc, 3.2V dc | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 220lm/m | |
| Flexible/Rigid | Rigid | |
| Series | ILR-OU01-xx90-LEDIL-SC221 | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Neutral White | ||
Product Type LED Strip | ||
Strip Length 40mm | ||
Strip Width 35mm | ||
Voltage 2.7V dc, 3.2V dc | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 220lm/m | ||
Flexible/Rigid Rigid | ||
Series ILR-OU01-xx90-LEDIL-SC221 | ||
Standards/Approvals CE, IEC EN 62384 | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Square Uniform OSLONeye LED Module has an improved radiation pattern and superior colour-over-angle performance.
Heatsink and lens integrated
Low thermal resistance
- RS Stock No. 2186868
- Mfr. Part No. ILR-OU01-HW90-LEDIL-SC221.
Each
$18.43
- RS Stock No. 2169837
- Mfr. Part No. ILE-S201-TRGR-SC221.
Each
$7.89
- RS Stock No. 2169833
- Mfr. Part No. ILE-S201-BLUE-SC221.
Each
$8.79
Related links
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 1.7V dc 3000k Colour Temp, 20 mm Length
- Intelligent LED Solutions LED LED 30 mm 2.7V, 3.2 V 1.96 W
- Intelligent LED Solutions 56V White LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Blue LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Yellow LED Strip, 3000k Colour Temp











