PLP2-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $3.20

View bulk pricing options

Subtotal (1 bag of 100 units)*

$65.80

(exc. GST)

$72.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$0.658$65.80-
200 - 300$0.642$64.20$3.20
400 +$0.631$63.10$10.80

*price indicative

RS Stock No.:
174-9688
Mfr. Part No.:
PLP2-100-D
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

3.3mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

White

Number of Light Pipes

1

Light Pipe Shape

Round

Inside Diameter

2.8mm

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Series

PLP2

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Diffused Lens, Low Profile Round Face, .100 in.

Material: Polycarbonate , Diffused

Low-Profile, Round Face

Press Fit for Simple Installation

Diffused Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy