PLP2-2.5MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$16.78

(exc. GST)

$18.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
20 - 80$0.839$16.78-
100 +$0.829$16.581%

*price indicative

Packaging Options:
RS Stock No.:
916-8925
Mfr. Part No.:
PLP2-2.5MM-D
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Straight

Length

2.5mm

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

White

Inside Diameter

2.8mm

Light Pipe Shape

Round

Number of Light Pipes

1

Outside Diameter

3.3mm

Standards/Approvals

RoHS

Series

PLP2

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLP2-XXX-D Series LED Light Pipes


The PLP2--XXX-D series from Bivar are a family of rigid LED light pipes featuring a 3 mm domed, diffused lens. PLP2--XXX-D light pipes are mounted by press-fitting through the front of the panel. Available in a range of different length options the PLP2--XXX-D light pipes are made using a white diffused polycarbonate.

These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Each (In a Pack of 20)
$0.964
Each (In a Bag of 100)
$0.643
Each (In a Pack of 10)
$0.808
Each (In a Pack of 5)
$0.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy