PLP1-125-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 752-9117
- Mfr. Part No.:
- PLP1-125-F
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.83
(exc. GST)
$7.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.683 | $6.83 | - |
| 100 - 240 | $0.676 | $6.76 | 1% |
| 250 - 490 | $0.665 | $6.65 | 2% |
| 500 - 990 | $0.638 | $6.38 | 6% |
| 1000 + | $0.62 | $6.20 | 9% |
*price indicative
- RS Stock No.:
- 752-9117
- Mfr. Part No.:
- PLP1-125-F
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 5.5mm | |
| Lens Size | 3 mm | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 2.8mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Flat | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Series | PLP1 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 5.5mm | ||
Lens Size 3 mm | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 2.8mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Flat | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Series PLP1 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLP1-XXX-F Series LED Light Pipes
The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
Rigid panel mount (rear) light pipes
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- PLP1-125-F Bivar Clear Flat Lens
- PLP1-375-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-350-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-250-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-500-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-4MM-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
