Recently searched

    RS PRO Blanking Plug, 22.2mm Hole Diameter, Nylon 66, 25.8mm Diameter, Unthreaded

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    $21.70

    (exc. GST)

    $23.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    2400 In AU stock for next working day delivery*
    39500 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    100 - 1400$0.217$21.70
    1500 - 7400$0.214$21.40
    7500 +$0.176$17.60

    **price indicative

    RS Stock No.:
    865-9805
    Distrelec Article No.:
    304-14-654
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Hole Diameter

    22.2mm

    Material

    Nylon 66

    Plug Type

    Blanking

    Diameter

    25.8mm

    Threaded/Unthreaded

    Unthreaded

    Colour

    Black

    For Use With

    Chassis Thickness Under 3.2 mm

    Series

    86598

    Standards Met

    UL 94V-2

    Related links