Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 5 mm

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.84

(exc. GST)

$10.82

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 360 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 20$0.984$9.84-
30 - 40$0.958$9.582%
50 +$0.944$9.444%

*price indicative

RS Stock No.:
174-9753
Mfr. Part No.:
PLP5-2-125-S
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

4.5mm

Orientation

Straight

Lens Size

5 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Black

Number of Light Pipes

1

Inside Diameter

3.9mm

Light Pipe Shape

Round

Outside Diameter

5mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP5

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front), 5mm Smoked Lens, Low Profile Face, 0.125 in.

Material: Polycarbonate , Smoked

Low-Profile Smoked, Round Face

Press Fit for Simple Installation

Smoked Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy