PLP1-2.5MM-FD Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$25.10

(exc. GST)

$27.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80$1.255$25.10
100 - 280$1.238$24.76
300 - 580$1.195$23.90
600 - 980$1.162$23.24
1000 +$1.137$22.74

*price indicative

Packaging Options:
RS Stock No.:
916-8912
Mfr. Part No.:
PLP1-2.5MM-FD
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

2.5mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

White

Inside Diameter

3mm

Light Pipe Shape

Flat

Number of Light Pipes

1

Outside Diameter

3.8mm

Standards/Approvals

RoHS

Series

PLP1

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLP1-XXX-FD Series LED Light Pipes


The PLP1--XXX-FD series from Bivar are a family of rigid LED light pipes featuring a 3 mm flat, diffused lens. PLP1--XXX-FD light pipes are mounted by press-fitting through the back of the panel. Available in a range of different length options the PLP1--XXX-FD light pipes are made using a white diffused polycarbonate.

These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications. Their flat face makes them ideal for applications which require a flush surface.

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy