PLP2-3MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- RS Stock No.:
- 916-8928
- Mfr. Part No.:
- PLP2-3MM-D
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.28
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.964 | $19.28 | - |
| 100 - 280 | $0.944 | $18.88 | 2% |
| 300 - 580 | $0.915 | $18.30 | 5% |
| 600 - 980 | $0.892 | $17.84 | 7% |
| 1000 + | $0.874 | $17.48 | 9% |
*price indicative
- RS Stock No.:
- 916-8928
- Mfr. Part No.:
- PLP2-3MM-D
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 3mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | White | |
| Inside Diameter | 2.8mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3.3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 3mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour White | ||
Inside Diameter 2.8mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 3.3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP2 | ||
- COO (Country of Origin):
- CN
Bivar PLP2-XXX-D Series LED Light Pipes
The PLP2--XXX-D series from Bivar are a family of rigid LED light pipes featuring a 3 mm domed, diffused lens. PLP2--XXX-D light pipes are mounted by press-fitting through the front of the panel. Available in a range of different length options the PLP2--XXX-D light pipes are made using a white diffused polycarbonate.
These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- PLP5-2-3MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-2.5MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP1-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP1-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
