PLP1-100-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- RS Stock No.:
- 174-9729
- Mfr. Part No.:
- PLP1-100-D
- Brand:
- Bivar
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Bag of 100)
$0.975
(exc. GST)
$1.073
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.975 | $97.50 |
200 - 300 | $0.951 | $95.10 |
400 + | $0.936 | $93.60 |
*price indicative
- RS Stock No.:
- 174-9729
- Mfr. Part No.:
- PLP1-100-D
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Rear), 3mm Diffused Lens, 0.100 in
Material: Polycarbonate , Diffused
Diffused, Rear Mounting
Press Fit for Simple Installation
Diffused Lens
Diffused, Rear Mounting
Press Fit for Simple Installation
Diffused Lens
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Length | 6.6mm |
Orientation | Straight |
Dimensions | 3.8 Dia. x 6.6mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | White |
Outer Diameter | 3mm |
Inner Diameter | 2.8mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLP1 |
Related links
- PLP1-100-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- PLP2-100-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- PLP5-2-100-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- PLP1-125-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- PLP2-2.5MM-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- PLP2-3MM-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- PLP2-125-D Bivar, Panel Mount LED Light Pipe, White Round Lens
- PLP5-2-3MM-D Bivar, Panel Mount LED Light Pipe, White Round Lens