PLP2-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- RS Stock No.:
- 174-9755
- Mfr. Part No.:
- PLP2-100-D
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 530 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.776 | $7.76 |
| 30 - 40 | $0.769 | $7.69 |
| 50 + | $0.762 | $7.62 |
*price indicative
- RS Stock No.:
- 174-9755
- Mfr. Part No.:
- PLP2-100-D
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 3.3mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | White | |
| Inside Diameter | 2.8mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3.3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 3.3mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour White | ||
Inside Diameter 2.8mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 3.3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP2 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Diffused Lens, Low Profile Round Face, .100 in.
Material: Polycarbonate , Diffused
Low-Profile, Round Face
Press Fit for Simple Installation
Diffused Lens
- RS Stock No. 1749762
- Mfr. Part No. PLP2-125-D
Each (In a Pack of 10)
$0.808
- RS Stock No. 1749689
- Mfr. Part No. PLP2-125-D
Each (In a Bag of 100)
$0.643
- RS Stock No. 8919640
- Mfr. Part No. PLP2-1000
Each (In a Pack of 20)
$0.691
- RS Stock No. 9168928
- Mfr. Part No. PLP2-3MM-D
Each (In a Pack of 20)
$0.964
Related links
- PLP2-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-2.5MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-3MM-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP1-100-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP1-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 3 mm





