LB-302MP ROHM 2 Digit 7-Segment LED Display, CC Green 9 mcd RH DP 7.6mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-6391P
Mfr. Part No.:
LB-302MP
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Green

Number of Segments

7

Character Width

3.9mm

Character Height

7.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

15mm

External Depth

7.2mm

External Width

15.5mm

External Dimensions

15 x 15.5 x 7.2mm

Luminous Intensity

9 mcd

Colour of Face

Black

Decimal Orientation

Right Side

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy