LBP-602VK2 ROHM 2 7 Segment LED Display Cathode 36mcd Right Side 14.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.29

(exc. GST)

$35.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 65 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 70$6.458$32.29
75 - 145$6.296$31.48
150 +$6.212$31.06

*price indicative

RS Stock No.:
168-2369
Mfr. Part No.:
LBP-602VK2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7 Segment

Product Type

LED Display

Number of Characters

2

Number of Segments

7

Dominant Wavelength

650nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

External Width

25mm

External Height

19mm

External Depth

8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Luminous Intensity

36mcd

Colour of Face

Black

Power Dissipation

896mW

Forward Voltage

1.9V

Decimal Orientation

Right Side

Forward Current

20mA

COO (Country of Origin):
JP
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm

DIP Type

Anode Common Type

High Brightness and Low Electric Power Consumption

Each (In a Pack of 3)
$6.987
Each (In a Pack of 2)
$7.52
Each (In a Pack of 5)
$5.93
Each (In a Tube of 200)
$3.244

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy