LB-402VN ROHM 2 Digit 7-Segment LED Display, CC Red 16 mcd RH DP 10.2mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-756P
Mfr. Part No.:
LB-402VN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Red

Number of Segments

7

Dominant Wavelength

650 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

18mm

External Dimensions

18 x 24 x 7mm

External Depth

7mm

External Width

24mm

Luminous Intensity

16 mcd

Colour of Face

Black

Power Dissipation

640mW

Forward Voltage

2 V

Operating Temperature Range

-25 → +75°C

Minimum Operating Temperature

-25°C

Forward Current

15mA

Decimal Orientation

Right Side

Maximum Operating Temperature

+75°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy