HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 7.6mm
- RS Stock No.:
- 195-209
- Mfr. Part No.:
- HDSP-7803-JK000
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-209
- Mfr. Part No.:
- HDSP-7803-JK000
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 571 nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Width | 7.6mm | |
| External Dimensions | 12.7 x 7.6 x 9.91mm | |
| External Depth | 9.9mm | |
| External Height | 12.7mm | |
| Luminous Intensity | 6.8 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 571 nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 7.6mm | ||
External Dimensions 12.7 x 7.6 x 9.91mm | ||
External Depth 9.9mm | ||
External Height 12.7mm | ||
Luminous Intensity 6.8 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +100°C | ||

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
- KCSC03-123 Kingbright 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm
- LB-302MP ROHM 2 Digit 7-Segment LED Display, CC Green 9 mcd RH DP 7.6mm
- HDSP-7511 Broadcom 7-Segment LED Display, CA Red 1 mcd RH DP 7.6mm
- HDSP-C3E3 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 9.1mm
- LB-302VP ROHM 2 Digit 7-Segment LED Display, CC Red 6.3 mcd RH DP 7.6mm
- HDSM-433B Broadcom 7-Segment LED Display, CC Blue 11.2 mcd RH DP 10mm
- 5082-7653-DE000 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 10.9mm
