LB-302VF ROHM 2 Digit 7-Segment LED Display, CA Red 6.3 mcd RH DP 7.6mm
- RS Stock No.:
- 752-6394P
- Mfr. Part No.:
- LB-302VF
- Brand:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-6394P
- Mfr. Part No.:
- LB-302VF
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Character Width | 3.9mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 7.2mm | |
| External Dimensions | 15 x 15.5 x 7.2mm | |
| External Width | 15.5mm | |
| External Height | 15mm | |
| Luminous Intensity | 6.3 mcd | |
| Colour of Face | Black | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -25°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -25 → +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Character Width 3.9mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 7.2mm | ||
External Dimensions 15 x 15.5 x 7.2mm | ||
External Width 15.5mm | ||
External Height 15mm | ||
Luminous Intensity 6.3 mcd | ||
Colour of Face Black | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -25°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -25 → +75°C | ||
Related links
- LB-302VP ROHM 2 Digit 7-Segment LED Display, CC Red 6.3 mcd RH DP 7.6mm
- LB-502VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 13mm
- LB-302MP ROHM 2 Digit 7-Segment LED Display, CC Green 9 mcd RH DP 7.6mm
- LB-602BA2 ROHM 2 Digit 7-Segment LED Display, CA Blue 56 mcd RH DP 14.2mm
- HDSP-7511 Broadcom 7-Segment LED Display, CA Red 1 mcd RH DP 7.6mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- DA04-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 84 mcd RH DP 10mm
- LBP-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 36 mcd RH DP 14.2mm
