LB-502VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 13mm
- RS Stock No.:
- 178-784P
- Mfr. Part No.:
- LB-502VD
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-784P
- Mfr. Part No.:
- LB-502VD
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650 nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 25mm | |
| External Height | 17.5mm | |
| External Dimensions | 17.5 x 25 x 7mm | |
| External Depth | 7mm | |
| Luminous Intensity | 16 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2 V | |
| Power Dissipation | 60mW | |
| Minimum Operating Temperature | -25°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -25 → +75°C | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 650 nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 25mm | ||
External Height 17.5mm | ||
External Dimensions 17.5 x 25 x 7mm | ||
External Depth 7mm | ||
Luminous Intensity 16 mcd | ||
Colour of Face Black | ||
Forward Voltage 2 V | ||
Power Dissipation 60mW | ||
Minimum Operating Temperature -25°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -25 → +75°C | ||
Forward Current 20mA | ||
- COO (Country of Origin):
- JP
Related links
- LB-302VF ROHM 2 Digit 7-Segment LED Display, CA Red 6.3 mcd RH DP 7.6mm
- LB-402VN ROHM 2 Digit 7-Segment LED Display, CC Red 16 mcd RH DP 10.2mm
- LB-602BA2 ROHM 2 Digit 7-Segment LED Display, CA Blue 56 mcd RH DP 14.2mm
- LB-502MD ROHM 2 Digit LED LED Display, CA Green 25 mcd RH DP 13mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- DA04-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 84 mcd RH DP 10mm
- LB-302VP ROHM 2 Digit 7-Segment LED Display, CC Red 6.3 mcd RH DP 7.6mm
- LBP-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 36 mcd RH DP 14.2mm
