Analog Devices 2 Axis Surface Sensor 3 V 6V, CLCC, 8-Pin

Subtotal (1 unit)*

$78.84

(exc. GST)

$86.72

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 399 left, ready to ship from another location
  • Final 72 unit(s) shipping from 25 November 2026
Units
Per unit
1 +$78.84

*price indicative

Packaging Options:
RS Stock No.:
412-787
Mfr. Part No.:
ADXL203CE
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Product Type

Sensor

Number of Axis

2

Technology

Analogue

Mount Type

Surface

Maximum Frequency Response

2500Hz

Minimum Frequency Response

0.5Hz

Minimum Supply Voltage

3V

Maximum Supply Voltage

6V

Package Type

CLCC

Sensitivity

1040mV/g

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Series

ADXL103/ADXL203

Length

127mm

Width

114.3mm

Standards/Approvals

No

Height

55.37mm

Supply Current

700μA

Response Time

20ms

Automotive Standard

No

Accelerometer ICs, Analog Devices


MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy