LB-502MN ROHM 2 7 Segment LED Display Cathode 25mcd Right Side 13 mm
- RS Stock No.:
- 168-2330
- Mfr. Part No.:
- LB-502MN
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.15
(exc. GST)
$40.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 85 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $7.43 | $37.15 |
| 50 - 95 | $7.21 | $36.05 |
| 100 - 245 | $6.996 | $34.98 |
| 250 - 1245 | $6.788 | $33.94 |
| 1250 + | $6.58 | $32.90 |
*price indicative
- RS Stock No.:
- 168-2330
- Mfr. Part No.:
- LB-502MN
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 2 | |
| Number of Segments | 7 | |
| Dominant Wavelength | 563nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Cathode | |
| External Height | 17.5mm | |
| External Width | 25mm | |
| External Depth | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Luminous Intensity | 25mcd | |
| Maximum Operating Temperature | 75°C | |
| Colour of Face | Black | |
| Power Dissipation | 60mW | |
| Forward Voltage | 2.1V | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 2 | ||
Number of Segments 7 | ||
Dominant Wavelength 563nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Cathode | ||
External Height 17.5mm | ||
External Width 25mm | ||
External Depth 7mm | ||
Minimum Operating Temperature -25°C | ||
Luminous Intensity 25mcd | ||
Maximum Operating Temperature 75°C | ||
Colour of Face Black | ||
Power Dissipation 60mW | ||
Forward Voltage 2.1V | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- JP
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission type in lineup.
Character Height is 25.4mm
DIP Type
Cathode Common Type
Related links
- LB-502VD ROHM 2 7 Segment LED Display Anode 16mcd Right Side 13 mm
- LB-602VK2 ROHM 2 7 Segment LED Display Cathode Red 16mcd Right Side 14.2 mm
- LBP-602VK2 ROHM 2 7 Segment LED Display Cathode 36mcd Right Side 14.2 mm
- LB-602VA2 ROHM 2 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- SC08-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 25mcd Right Side 20.3 mm
- TDSR1360 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- TDSG5160 Vishay 1 7 Segment LED Display Cathode Green 9.5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
