LB-602AK2 ROHM 2 Digit 7-Segment LED Display, CC Red 90 mcd RH DP 14.2mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-6401P
Mfr. Part No.:
LB-602AK2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Red

Number of Segments

7

Dominant Wavelength

626 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

19 x 25 x 8mm

External Height

19mm

External Width

25mm

Luminous Intensity

90 mcd

Colour of Face

Black

Forward Voltage

2 V

Power Dissipation

1040mW

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Forward Current

25mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy