LA-401AD ROHM 1 Single Digit LED Numeric Display LED Display 16mcd Right Side 10.16 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2313
Mfr. Part No.:
LA-401AD
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

Single Digit LED Numeric Display

Product Type

LED Display

Number of Characters

1

Number of Segments

7

Dominant Wavelength

626nm

Character Width

5.6mm

Character Height

10.16mm

Mount Type

Through Hole

External Width

9.6mm

External Depth

13mm

External Height

13mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Luminous Intensity

16mcd

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

2.05V

Power Dissipation

60mW

Series

LA-401D

Decimal Orientation

Right Side

Forward Current

20mA

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

Character Height is 25.4mm

DIP Type

Anode Common Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy