ROHM 1 LED LED Display Cathode Orange 250mcd Right Side 14.6 mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$44.19

(exc. GST)

$48.61

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship from another location
  • Final 60 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 10$8.838$44.19-
15 - 25$8.658$43.292%
30 +$8.488$42.443%

*price indicative

RS Stock No.:
168-2340
Mfr. Part No.:
LAP-601DL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

LED

Product Type

LED Display

Number of Characters

1

LED Colour

Orange

Number of Segments

7

Dominant Wavelength

605nm

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Cathode

Mount Type

Through Hole

External Width

12.5mm

External Depth

19mm

External Height

8mm

Minimum Operating Temperature

-25°C

Luminous Intensity

250mcd

Maximum Operating Temperature

75°C

Colour of Face

Black

Standards/Approvals

RoHS

Forward Voltage

2.6V

Power Dissipation

100mW

Decimal Orientation

Right Side

Series

LAP-601L

Forward Current

20mA

Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm

DIP Type

Anode Common Type

High Brightness and Low Electric Power Consumption

Each
$7.38
  • RS Stock No. 1682409
  • Mfr. Part No. LBP-602DK2
Each (In a Pack of 5)
$6.664
Each (In a Pack of 5)
$5.93
Each (On a Reel of 1000)
$3.653

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy