HDSP-U203 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 200 units)*

$739.00

(exc. GST)

$812.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
200 - 200$3.695$739.00
400 - 600$3.602$720.40
800 +$3.547$709.40

*price indicative

RS Stock No.:
178-3001
Mfr. Part No.:
HDSP-U203
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

626nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

5mm

External Height

11mm

External Width

7.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Luminous Intensity

5.4mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2V

Forward Current

30mA

Decimal Orientation

Right Side

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy