LA-401AN ROHM 1 LED LED Display Cathode 90mcd Right Side 10.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.08

(exc. GST)

$30.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$5.616$28.08
50 - 245$5.448$27.24
250 +$5.284$26.42

*price indicative

RS Stock No.:
168-2320
Mfr. Part No.:
LA-401AN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED Display

Display Type

LED

Number of Characters

1

Number of Segments

7

Dominant Wavelength

626nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Height

7mm

External Width

9.6mm

External Depth

13mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Luminous Intensity

90mcd

Colour of Face

Black

Standards/Approvals

RoHS

Forward Voltage

2.6V

Power Dissipation

520mW

Forward Current

25mA

Decimal Orientation

Right Side

Series

LA-401N

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

Character Height is 25.4mm

DIP Type

Cathode Common Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy