MikronTec 250 mm Engineer Try Square

Subtotal (1 unit)*

$65.14

(exc. GST)

$71.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.14

*price indicative

RS Stock No.:
304-8459
Brand:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Blade Length

250mm

Product Type

Engineer Try Square

Blade Width

165mm

Number of Units

1

Blade Material

Tool Steel

Standards/Approvals

DIN 875/2

RoHS Status: Exempt

COO (Country of Origin):
DE

Try square type 609


Tool steel try square, unhardened

Standards

DIN 875 / 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy