LA-401VD ROHM 1 7 Segment LED Display Anode Red 16mcd Right Side 10.2 mm
- RS Stock No.:
- 124-6754
- Mfr. Part No.:
- LA-401VD
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6754
- Mfr. Part No.:
- LA-401VD
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Common Connection | Anode | |
| LED Colour | Red | |
| Luminous Intensity | 16 mcd | |
| Decimal Orientation | Right Side | |
| Character Height | 10.2 mm | |
| Character Width | 5.6 mm | |
| Colour of Face | Black | |
| Dominant Wavelength | 650 nm | |
| External Depth | 7 mm | |
| External Height | 13 mm | |
| External Width | 9.6 mm | |
| Forward Current | 15 mA | |
| Forward Voltage | 2 V | |
| Maximum Operating Temperature | 75 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Through Hole | |
| Number of Segments | 7 | |
| Power Dissipation | 320 mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Number of Characters 1 | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Common Connection Anode | ||
LED Colour Red | ||
Luminous Intensity 16 mcd | ||
Decimal Orientation Right Side | ||
Character Height 10.2 mm | ||
Character Width 5.6 mm | ||
Colour of Face Black | ||
Dominant Wavelength 650 nm | ||
External Depth 7 mm | ||
External Height 13 mm | ||
External Width 9.6 mm | ||
Forward Current 15 mA | ||
Forward Voltage 2 V | ||
Maximum Operating Temperature 75 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Through Hole | ||
Number of Segments 7 | ||
Power Dissipation 320 mW | ||
- COO (Country of Origin):
- CN
7-Segment LED, LA401 Series, Rohm
7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction
7-Sement Displays
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- HDSP-H151 Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- LB-603VF ROHM 3 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- LB-602VA2 ROHM 2 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm
- LA-401VN ROHM 1 7 Segment LED Display Cathode Red 16mcd Right Side 10.2 mm
- LA-301VB ROHM 1 7 Segment LED Display Anode Red 10mcd Right Side 8 mm
- Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm












