LA-501VD ROHM 1 Single Digit LED Numeric Display LED Display Green, Red Right Side 13 mm
- RS Stock No.:
- 168-2379
- Mfr. Part No.:
- LA-501VD
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2379
- Mfr. Part No.:
- LA-501VD
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Display | |
| Display Type | Single Digit LED Numeric Display | |
| Number of Characters | 1 | |
| LED Colour | Green, Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 563nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Mount Type | Through Hole | |
| External Width | 12.5mm | |
| External Height | 7mm | |
| External Depth | 17.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Power Dissipation | 480mW | |
| Forward Voltage | 2.8V | |
| Decimal Orientation | Right Side | |
| Forward Current | 20mA | |
| Series | LA-501D | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Display | ||
Display Type Single Digit LED Numeric Display | ||
Number of Characters 1 | ||
LED Colour Green, Red | ||
Number of Segments 7 | ||
Dominant Wavelength 563nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Mount Type Through Hole | ||
External Width 12.5mm | ||
External Height 7mm | ||
External Depth 17.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Power Dissipation 480mW | ||
Forward Voltage 2.8V | ||
Decimal Orientation Right Side | ||
Forward Current 20mA | ||
Series LA-501D | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
Related links
- LA-501VD ROHM 1 Single Digit LED Numeric Display LED Display Green, Red Right Side 13 mm
- LA-501MN ROHM 1 Single Digit LED Numeric Display LED Display Cathode Green 16mcd Right Side 13 mm
- ROHM 1 Single Digit LED Numeric Display LED Display Anode Yellow Green, Red 90mcd Right Side 8 mm
- LA-401AD ROHM 1 Single Digit LED Numeric Display LED Display 16mcd Right Side 10.16 mm
- LED Displays
- LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm
- LB-302MP ROHM 2 Digit 7-Segment LED Display, CC Green 9 mcd RH DP 7.6mm
- LA-301MB ROHM 1 7 Segment LED Display Anode Green 10mcd Right Side 8 mm
