ROHM 1 Single Digit LED Numeric Display LED Display Anode Yellow, Orange, Green, Red 90mcd Right Side 8 mm
- RS Stock No.:
- 168-2419
- Mfr. Part No.:
- LA-301EB
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2419
- Mfr. Part No.:
- LA-301EB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | Single Digit LED Numeric Display | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Yellow, Orange, Green, Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 610nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 5mm | |
| External Width | 7mm | |
| External Depth | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Luminous Intensity | 90mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 90mW | |
| Forward Current | 20mA | |
| Series | LA-301B | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type Single Digit LED Numeric Display | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Yellow, Orange, Green, Red | ||
Number of Segments 7 | ||
Dominant Wavelength 610nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 5mm | ||
External Width 7mm | ||
External Depth 11mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Luminous Intensity 90mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Forward Voltage 2.1V | ||
Power Dissipation 90mW | ||
Forward Current 20mA | ||
Series LA-301B | ||
Decimal Orientation Right Side | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
Related links
- LA-401AD ROHM 1 Single Digit LED Numeric Display LED Display 16mcd Right Side 10.16 mm
- LA-501MN ROHM 1 Single Digit LED Numeric Display LED Display Cathode Green 16mcd Right Side 13 mm
- LA-501VD ROHM 1 Single Digit LED Numeric Display LED Display Green, Red Right Side 13 mm
- LA-301AB ROHM 1 LED LED Display Anode 90mcd Right Side 8 mm
- ROHM 1 LED LED Display Anode Orange 90mcd Right Side 10.2 mm
- LA-601AB ROHM 1 LED LED Display Anode 90mcd Right Side 14.6 mm
- LA-301EB ROHM 7-Segment LED Display, CA Orange 90 mcd RH DP 8mm
- LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm
