NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-T IPS TFT TFT LCD Display, 7in, 800 x 480pixels
- RS Stock No.:
- 218-687
- Mfr. Part No.:
- NHD-7.0-800480FT-CSXP-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$173.78
(exc. GST)
$191.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.78 |
*price indicative
- RS Stock No.:
- 218-687
- Mfr. Part No.:
- NHD-7.0-800480FT-CSXP-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | D-SPI, Q-SPI, SPI | |
| Resolution | 800 x 480pixels | |
| Viewing Area Dimensions | 156.68 x 88.52mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 165 x 104 x 11.4mm | |
| Display Matrix Technology | IPS TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 780cd/m² | |
| Width | 211.67mm | |
| Viewing Area Height | 127mm | |
| Standards Met | RoHS Compliant | |
| Height | 127mm | |
| Display Type | TFT | |
| Operating Temperature Range | -20 → 70°C | |
| Voltage Rating | 3.3V | |
| Viewing Area Width | 211.67mm | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type D-SPI, Q-SPI, SPI | ||
Resolution 800 x 480pixels | ||
Viewing Area Dimensions 156.68 x 88.52mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 165 x 104 x 11.4mm | ||
Display Matrix Technology IPS TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 780cd/m² | ||
Width 211.67mm | ||
Viewing Area Height 127mm | ||
Standards Met RoHS Compliant | ||
Height 127mm | ||
Display Type TFT | ||
Operating Temperature Range -20 → 70°C | ||
Voltage Rating 3.3V | ||
Viewing Area Width 211.67mm | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 7 inch LCD EVE module comes with an upgraded FPC with EMI shielding. The built-in IPS technology allows this TFT LCD to offer stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles.
Cost Effective Solution Works with low-cost MCUs via Serial SPI communication
Interactive Out of the Box Built-in widgets simplify interface creation
Easy Mounting Built-in mounting holes eliminate the need for extra casing
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
Interactive Out of the Box Built-in widgets simplify interface creation
Easy Mounting Built-in mounting holes eliminate the need for extra casing
Eco-Conscious Design REACH and RoHS compliant for environmental responsibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
