Midas MDT1010AC-HDMI TFT LCD Colour Display / Touch Screen, 10.1in, 1024x600pixels

Subtotal (1 unit)*

$253.14

(exc. GST)

$278.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
  • Plus 7 unit(s) shipping from 09 January 2026
  • Plus 4 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.14

*price indicative

RS Stock No.:
295-782
Mfr. Part No.:
MDT1010AC-HDMI
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

10.1in

Interface Type

HDMI

Resolution

1024x600pixels

Touch Screen

Yes

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas 10.1 inch TFT display has a resolution of 1280 x 800 and All Round viewing angles. The interface is HDMI and the display has an operating temp of -20 to +70°C .It has a brightness of 900 cd/m2, and has a PCAP touchscreen.

RoHS compliant

Related links