NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP TFT LCD Display Touch Screen, 2.4 in, 240 x 320 pixel

Subtotal (1 unit)*

$84.17

(exc. GST)

$92.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.17

*price indicative

RS Stock No.:
181-302
Mfr. Part No.:
NHD-2.4-240320AF-CSXP-CTP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

TFT LCD Display

Diagonal Display Size

2.4in

Current

10mA

Screen Resolution

240 x 320 pixel

Touch Screen

Yes

Viewing Area Dimensions

37.72 x 49.96 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Width

42.72mm

Depth

4.13mm

Height

61.2mm

Brightness

1020cd/m²

Display Type

TFT

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display with a capacitive touch interface, engineered to deliver exceptional visual performance. Combining vivid colours with impressive brightness levels, this display is ideal for a variety of applications where clarity and responsiveness matter.

Built in driver and controller simplify integration with existing systems

Advanced optical features improve image quality particularly in bright environments

EMI shielded design protects sensitive components from external interference

Durable construction designed to withstand environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy