Leica 864427 635 nm Laser Colour Red Laser Level
- RS Stock No.:
- 733-153
- Mfr. Part No.:
- 864427
- Brand:
- Leica
N
Subtotal (1 unit)*
$641.99
(exc. GST)
$706.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.99 |
*price indicative
- RS Stock No.:
- 733-153
- Mfr. Part No.:
- 864427
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Level | |
| Levelling Accuracy | ± 0.2 mm | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | 1 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Levelling Type | Automatic Self-Levelling (Horizontal) | |
| Weight | 530g | |
| Waterproof IP Rating | IP54 | |
| Working Range | 30 m | |
| Series | 864427 | |
| Height | 100mm | |
| Width | 60mm | |
| Maximum Operating Temperature | 50°C | |
| Length | 110mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Level | ||
Levelling Accuracy ± 0.2 mm | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class 1 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Levelling Type Automatic Self-Levelling (Horizontal) | ||
Weight 530g | ||
Waterproof IP Rating IP54 | ||
Working Range 30 m | ||
Series 864427 | ||
Height 100mm | ||
Width 60mm | ||
Maximum Operating Temperature 50°C | ||
Length 110mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Leica Point laser designed for accurate plumbing and 90° stake-out applications. This innovative tool features red Ultra-Power laser diodes that provide high visibility, making it Ideal for both indoor and outdoor use. With a self-levelling range of ±4°, it ensures reliable performance in various environments. The Lino P5 boasts an impressive operating range of up to 30 m and utilises a Li-Ion battery that offers up to 100 hours of continuous operation. Its Compact design, combined with smart magnetic adapters, makes positioning effortless, while the included accessories ensure you have everything you need for instant setup and operation.
Self-levelling over a wide range for enhanced accuracy
Automatic pendulum levelling system ensures precision
Out-of-level warning with blinking laser lines for safety
Versatile operating time with both Li-Ion and alkaline battery options
Compact dimensions facilitate portability and ease of use
Robust protection class of IP54 safeguards against dust and splashes
Numerous accessories included for added convenience
Enhanced visibility from high-quality laser points
Tripod thread compatibility for stable mounting options
Temperature alert ensures optimal functionality in varying conditions
Related links
- Leica 640 635 nm Laser Colour Red Laser Level
- Bosch GTL 3 GTL 3 Professional 635 nm Laser Colour Red Laser Level
- RS PRO 635 nm Laser Colour Red Laser Level, 5
- Bosch 0.601.061.800 PRO GRL 635 nm Laser Colour Red Laser Level
- Bosch GCL 25 GCL 25 Professional 635 nm Laser Colour Red Laser Level
- Laserliner 60 635 nm Laser Colour Red Laser Level, 2
- Laserliner CompactCube-Laser 3 36 635 nm Laser Colour Red Laser Level, 2
- Bosch 0.601.066.F01 GCL 650 nm Laser Colour Red Laser Level, 2












